
Timer; Repeat Cycle On; 0.2s-60s; SSR; SPST-NO; 1A@115VAC; Pnl-Mnt; Quick Connect
Sign in to ask questions about the Artisan Controls 4600A-6-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artisan Controls 4600A-6-1-A technical specifications.
| Approvals | UL |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 135V |
| Nominal Input Voltage | 115V |
| Nominal Input Voltage (AC) | 115V |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 4600A-6-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
