
Timer; Off Delay; 0.1s-30s; SSR; SPST-NO; 5A@120VAC; Pnl-Mnt; Quick Connect
Sign in to ask questions about the Artisan Controls 4710A-8-B-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artisan Controls 4710A-8-B-1 technical specifications.
| Approvals | UL |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 4710A-8-B-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.