Relay; SSR; Control; Programmable; SPDT; Cur-Rtg 20 A (NO), 10 A (NC); Vol-Rtg 250AC
Sign in to ask questions about the Artisan Controls 4950PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artisan Controls 4950PC technical specifications.
| Current Rating | 20A |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 4950PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
