
This 20A SPDT time delay relay is designed for operation between 0°C and 70°C. It can handle a maximum supply voltage of 132.25V AC. The relay is approved to UL standards. It features a quick connect termination and is mounted using brackets.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artisan Controls 4970-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 132.25V |
| Mount | Brackets |
| Output Current | 20A |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 4970-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
