
Artisan Controls 4980-2 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 120V |
| Mount | Brackets |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 4980-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
