The AK5381VT is a 24-bit delta-sigma analog-to-digital converter from Asahi Kasei Micro. It operates over an industrial temperature range of -40°C to 85°C and is available in a 16-pin TSSOP package. The device features a single function and 16 terminals, with a nominal supply voltage of 5V. It is suitable for use with analog input voltages between 2.7V and 3.3V.
Sign in to ask questions about the Asahi Kasei Micro AK5381VT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asahi Kasei Micro AK5381VT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 3.3 |
| Analog Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5381VT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.