32-bit RISC Microcontroller featuring an ARM7 CPU operating at up to 36MHz. This FLASH-programmable MCU offers 131072 words of ROM and 6144 bytes of RAM, with 80 I/O lines. It operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 1.8V to 3.6V. The component is housed in a 144-terminal PBGA package (10x10mm, 0.80mm pitch) and includes PWM channels, ADC, and DMA channels.
Sign in to ask questions about the Atmel AT91SAM7L128-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT91SAM7L128-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.44 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 36 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM7L128-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.