MicroSD/TF card connector provides eight surface-mount contacts with card-detect and ground terminals for board-level memory-card interfaces. The connector uses a black UL94V-0 thermoplastic housing and phosphor-bronze contacts with tin-plated solder tails. The mechanical drawing specifies a 1.20 mm height and lead-free, RoHS-compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Attend Technology TFC-WXCP11-08-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector type | microSD/TF card connector |
| Contact count | 8 |
| Mounting style | Surface mount |
| Height | 1.20mm |
| Housing material | Thermoplastic |
| Flammability rating | UL94V-0 |
| Housing color | Black |
| Contact material | Phosphor bronze |
| Solder-tail plating | Tin 100 microinch |
| Card detect terminal | Yes |
| Ground terminal | Yes |
| Lead-free | Yes |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Attend Technology TFC-WXCP11-08-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Attend Technology TFC-WXCP11-08-LF
Rev K schematic for the Olimex ESP32-EVB, featuring Ethernet, CAN bus, dual relays, IR transceiver, MicroSD slot, and LiPo charging based on the ESP-WROOM-32 module.
Hardware schematic for the ESP32-EVB Rev C, an evaluation board featuring Ethernet, CAN bus, LiPo charging, relays, and infrared communication based on the ESP-WROOM-32 module.