
MODULE, RECEIVER 869.5MHZ; RF Modulation:FM; Data Rate Max:-; Frequency:869.5MHz; Sensitivity dBm:-111dBm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Current:7mA; Supported Devices - RF Receivers:-; RF Receiver Applications:Far Automation, Long Distance Monitor, Road Traffic Management, Road Works; Product Range:-; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +80°C
Sign in to ask questions about the Aurel 650201109G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aurel 650201109G technical specifications.
| Package/Case | Module |
| Frequency | 869.5MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Aurel 650201109G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
