GPSS WL SKU APP3; Frequency Range: 869.4MHz to 869.65MHz; Data Rate Max: 19.2Kbps; Supply Voltage Range: 3V to 5V;...
Aurel TX869BOOST technical specifications.
| Package/Case | Module |
| Data Rate | 19.2Kbps |
| Frequency | 869MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| Supply Current | 450mA |
| RoHS | Compliant |
No datasheet is available for this part.