
Dual transistor output solid-state relay featuring 3750V isolation. Operating temperature range spans from -40°C to 85°C. This RoHS compliant component offers two independent output elements within an SOP-8 package.
Avago ASSR-1530-005E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ASSR-1530-005E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.