SINGLE, 3 CHANNELS, ROTARY OPTICAL POSITION ENCODER, PLASTIC PACKAGE
Avago HEDB-9140-C06 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8543.70.96.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.