Avago HEDS-9730-A50 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Avago HEDS-9730-A50 to view detailed technical specifications.
No datasheet is available for this part.