This 0.12uF ceramic capacitor is rated for 25V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 0.5mm in width and 1mm in length, with a height of 0.56mm. The capacitor is available in a 0402 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 04023C121JAT2A
User guide for the EV-ADF4401ASD2Z evaluation board used to test the ADF4401A translation loop, PLL, and VCO module with integrated voltage regulators and loop filters.