Multilayer ceramic chip capacitor provides 22 pF capacitance with ±10% tolerance and a 50 V rating. The 0402 EIA body uses NP0 dielectric and tin termination for a general-purpose MLCC construction. Manufacturer dimensions are 1.0 mm by 0.5 mm with 0.56 mm maximum thickness, and the catalog certificate marks it as RoHS lead-free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22pF |
| Tolerance | ±10% |
| Rated Voltage | 50V |
| Case Size | 0402EIA |
| Dielectric | NP0 |
| Termination | Sn |
| Technology | MLCC |
| Product Type | General |
| Self-Resonant Frequency | 2.12GHz |
| ESR at SRF | 371mΩ |
| Length | 1.0 ±0.1mm |
| Width | 0.5 ±0.1mm |
| Thickness Max | 0.56mm |
| Terminal Width | 0.25 ±0.15mm |
| RoHS | Lead-free RoHS |
These are design resources that include the AVX 04025A220KAT
Quick start guide for DC432 featuring LTC1875 and LTC1879 synchronous step-down regulators, offering up to 1.5A output current and input voltages up to 10V.