
This ceramic capacitor has a capacitance of 33nF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 0.5mm in width and 1mm in length, and is packaged in a ROHS compliant form.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 04025A330JAT2A
Evaluation board for the LTC3302A 2A synchronous buck regulator, featuring a 2MHz Silent Switcher architecture, EMI filter, and load-transient evaluation circuit.