DC3251A: LTC3302A 2A Synchronous Step-Down Regulator Evaluation Board
Evaluation board for the LTC3302A 2A synchronous buck regulator, featuring a 2MHz Silent Switcher architecture, EMI filter, and load-transient evaluation circuit.
Overview
The DC3251A is a demonstration circuit for the LTC3302A, a compact 5V, 2A synchronous monolithic step-down switching regulator. The board is configured to operate at 2MHz, converting a 3.3V input to a 1.2V output, though it supports input voltages from 2.25V to 5.5V and adjustable outputs from 0.5V to VIN. It utilizes Silent Switcher technology for high efficiency and includes an EMI filter designed to meet CISPR25 Class 5 peak limits. The evaluation kit supports multiple operating modes, including Burst Mode, pulse skip, and forced continuous mode, and features a specialized circuit for load-transient evaluation.
Use Cases
- High-efficiency point-of-load regulation
- EMI-sensitive automotive applications
- Compact consumer electronics power management
- High-speed switching power conversion
- Industrial low-voltage power systems
Topics
Referenced Parts
LTC3302ARUCM#TRPBF
Analog Devices
IC, 5 V, 2 A, 2 MHz, synchronous step-down regulator
U.FL-R-SMT-1(10
Hirose Electric
Connector, U.FL, RCPT, male, ST, 3.0 mm × 3.1 mm, SMD, 50 Ω
500X07W102MV4T
Johanson Dielectrics
Capacitor, 1000 pF, X7R, 50 V, 20%, 0402, 3-Term, X2Y EMI filter
8833
Keystone
Standoff, nylon, snap-on, 0.50"
RMCF0402FT1M00
Stackpole Electronics
Resistor, 1 mΩ, 1%, 1/16 W, 0402, AEC-Q200
TFM201610ALMAR68MTAA
TDK
Inductor, 680 nH, power, 20%, 4.3 A, 53 mΩ, 0806, AEC-Q200
LRC-LR2512LF-01-R100-F
TT Electronics
Resistor, 0.1 Ω, 1%, 2 W, 2512, sense, AEC-Q200
62000311121
Wurth Elektronik
Connector, HDR, male, 1 × 3, 2 mm, vertical, straight, THT
62000411121
Wurth Elektronik
Connector, HDR, male, 1 × 4, 2 mm, vertical, straight, THT
RC0402JR-07100KL
Yageo
Resistor, 100 kΩ, 5%, 1/16 W, 0402
| 04025A330JAT2A | AVX | Capacitor, 33 pF, C0G, 50 V, 5%, 0402 |
| LTC6908HS6-1#TRMPBF | Analog Devices | IC, oscillator silicon programmable, TSOT-23-6 |
| 2308-2-00-80-00-00-07-0 | Mill-Max | Test points, turret, 0.064" mounting hole diameter |
| 2501-2-00-80-00-00-07-0 | Mill-Max | Test points, turret, 0.094" mounting hole diameter |
| GCM155C71A105KE38D | Murata | Capacitor, 1 μF, X7S, 10 V, 10%, 0402, AEC-Q200 |
| GCM155R71A104KA55D | Murata | Capacitor, 0.1 μF, X7R, 10 V, 10%, 0402, AEC-Q200 |
| GRT033D70J105ME13D | Murata | Capacitor, 1 μF, X7T, 6.3 V, 20%, 0201, AEC-Q200 |
| GRT188D71A106ME13D | Murata | Capacitors, 10 μF, X7T, 10 V, 20%, 0603, AEC-Q200 |
| NRC04F2002TRF | NIC Components | Resistor, 20 kΩ, 1%, 1/16 W, 0402, AEC-Q200 |
| NRC04F20R0TRF | NIC Components | Resistor, 20 Ω, 1%, 1/16 W, 0402, AEC-Q200 |
| NRC04F2493TRF | NIC Components | Resistor, 249 kΩ, 1%, 1/16 W, 0402, AEC-Q200 |
| NRC04J103TRF | NIC Components | Resistor, 10 kΩ, 5%, 1/16 W, 0402, AEC-Q200 |
| 6TPE330ML | Panasonic | Capacitors, 330 μF, Tantalum, POSCAP TPE, 6.3 V, 20%, 7343, 25 mΩ |
| ERJ2GEJ103X | Panasonic | Resistor, 10 kΩ, 5%, 1/10 W, 0402, AEC-Q200 |
| MPZ2012S101ATD25 | TDK | Inductor, ferrite bead, 100 Ω at 100 MHz, 25%, 4 A, 20 mΩ, 0805, AEC-Q200 |
| CRCW040214K3FKED | Vishay | Resistor, 14.3 kΩ, 1%, 1/16 W, 0402 |
| SIR426DP-T1-GE3 | Vishay | Transistor, N-MOSFET, 40 V, 15.9 A, PPAK SO-8 |
| NRC04F4992TRF | NIC Components | Resistor, 49.9 kΩ, 1%, 1/16 W, 0402, AEC-Q200 |
| 60800213421 | Wurth Electronics | Connectors, shunt, female, 2 position, 2 mm |
| 744383430068 | Wurth Electronics | Inductor, 680 nH, power, 20%, 2 A, 65 mΩ, 0806, AEC-Q200 |
| LTC3302ARUCM#TRPBF | Analog Devices | IC, 5 V, 2 A, 2 MHz, synchronous step-down regulator |
| U.FL-R-SMT-1(10 | Hirose Electric | Connector, U.FL, RCPT, male, ST, 3.0 mm × 3.1 mm, SMD, 50 Ω |
| 500X07W102MV4T | Johanson Dielectrics | Capacitor, 1000 pF, X7R, 50 V, 20%, 0402, 3-Term, X2Y EMI filter |
| 8833 | Keystone | Standoff, nylon, snap-on, 0.50" |
| RMCF0402FT1M00 | Stackpole Electronics | Resistor, 1 mΩ, 1%, 1/16 W, 0402, AEC-Q200 |
| TFM201610ALMAR68MTAA | TDK | Inductor, 680 nH, power, 20%, 4.3 A, 53 mΩ, 0806, AEC-Q200 |
| LRC-LR2512LF-01-R100-F | TT Electronics | Resistor, 0.1 Ω, 1%, 2 W, 2512, sense, AEC-Q200 |
| 62000311121 | Wurth Elektronik | Connector, HDR, male, 1 × 3, 2 mm, vertical, straight, THT |
| 62000411121 | Wurth Elektronik | Connector, HDR, male, 1 × 4, 2 mm, vertical, straight, THT |
| RC0402JR-07100KL | Yageo | Resistor, 100 kΩ, 5%, 1/16 W, 0402 |