The multilayer ceramic chip capacitor provides 47 pF capacitance with ±10% tolerance and a 50 VDC rating. The NP0 dielectric is a Class I ceramic with 0 ±30 ppm/°C temperature coefficient and essentially zero voltage coefficient. The 0402 chip operates from -55°C to +125°C and uses tin terminations. RoHS compliance is indicated for the matching manufacturer orderable variants.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Capacitance Tolerance | ±10% |
| Rated Voltage | 50VDC |
| Case Size | 0402 |
| Operating Temperature | -55 to +125°C |
| Dielectric | NP0 |
| Temperature Coefficient | 0 ±30ppm/°C |
| Termination | Sn |
| Packaging Options | Tape and reel, 7 in or 13 in |
| AEC-Q200 Qualified | No |
| RoHS | Yes |
| RoHS | Compliant |
| Aec-q200 | Not qualified |
These are design resources that include the AVX 04025A470KAT
Quick start guide for DC432 featuring LTC1875 and LTC1879 synchronous step-down regulators, offering up to 1.5A output current and input voltages up to 10V.