This 0.0082uF ceramic capacitor is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is packaged in a 0.5x1mm chip format that is compliant with ROHS standards. The capacitor is a general-purpose ceramic type with a width of 0.5mm and a height of 0.56mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 04025A8R2CAT2A
Hardware user guide for the FRDM-KW019032 development board, featuring the MKW01Z128 sub-GHz wireless MCU for ISM band applications.