NXP
The MKW01Z128CHN is intended for applications over a wide frequency range, including the 433 MHz and 868 MHz European and the 902–928 MHz North American ISM bands.
Hardware user guide for the FRDM-KW019032 development board, featuring the MKW01Z128 sub-GHz wireless MCU for ISM band applications.
This document describes the hardware design and features of the FRDM-KW019032 Freedom development board. The board serves as an evaluation platform for the MKW01Z128 wireless MCU, which integrates an RF transceiver and an ARM Cortex-M0+ core for sub-GHz ISM band operation (315 MHz to 955 MHz). It includes a reference design with an integrated chip antenna, SMA footprints for RFIO and PA_BOOST, and support for various modulation schemes including FSK, GFSK, MSK, and OOK. The guide provides functional descriptions, I/O header mappings, and manufacturing specifications including schematics and bill of materials.
NXP
The MKW01Z128CHN is intended for applications over a wide frequency range, including the 433 MHz and 868 MHz European and the 902–928 MHz North American ISM bands.
Murata
10 4 C51,C52,C53,C54 DNP 1000PF CAP CER 1000PF 50V 5% C0G 0402 MURATA GRM1555C1H102JA01D
Murata
17 4 C29,C35,C64,C65 4.7UF CAP CER 4.7UF 6.3V 20% X5R 0402 MURATA GRM155R60J475ME47D
Murata
19 4 C6,C38,C39,C40 DNP 10UF CAP CER 10UF 10V 10% X7R 0805 MURATA GRM21BR71A106KE51L
Taiyo Yuden
16 3 C32,C37,C57 2.2UF CAP CER 2.2UF 10V 10% X7R 0603 TAIYO YUDEN LMK107B7225KA-T
MKW01Z128
NXP
The Kinetis MKW01Z128 wireless MCU is a highly integrated RF transceiver that operates over a wide frequency range
1.8MM
Keystone
BMI-S-102 | 61 2 TL1,TL2 TESTLOOP TEST POINT PAD SIZE 3.4MM X | 1.8MM SMT | KEYSTONE | ELECTRONICS
XQFN8
NXP
MKW01Z128CHN | 66 2 U3,U5 NTSX2102GU8H IC DUAL SUPPLY XCVR 50 MBPS | 5.5V XQFN8 | NXP | SEMICONDUCTORS
CLV1A-FKB-CJ1M1F1BB
Cree
CREE CLV1A-FKB-CJ1M1F1BB
GCM1555C1H220JA16
Murata
MURATA GCM1555C1H220JA16
GJM1555C1H2R4BB01
Murata
3 2 C8,C11 2.4PF CAP TF 2.4PF 50V 0.25PF -- 0402 MURATA GJM1555C1H2R4BB01
GRM1555C1H7R5DA01
Murata
MURATA GRM1555C1H7R5DA01
SSOP14
NXP
67 1 U4 74LVC125ADB IC BUF QUAD TS 1.2-3.6V SSOP14 NXP
| MKW01Z128CHN | NXP | The MKW01Z128CHN is intended for applications over a wide frequency range, including the 433 MHz and 868 MHz European and the 902–928 MHz North American ISM bands. |
| 04023J3R3BBSTR | AVX | 3 3 C2, C67, C68 3.3PF CAP CER 3.3PF 25V 0.1PF -- 0402 AVX 04023J3R3BBSTR |
| 04025A100JAT2A | AVX | 9 2 C45, C46 DNP 10PF CAP CER 10PF 50V 5% C0G 0402 AVX 04025A100JAT2A |
| 04025A100JAT2A | AVX | 4 2 C10,C13 10PF CAP CER 10PF 50V 5% C0G 0402 AVX 04025A100JAT2A |
| 04025A100JAT2A | AVX | 5 1 C13 10PF CAP CER 10PF 50V 5% C0G 0402 AVX 04025A100JAT2A |
| 04025A100JAT2A | AVX | 7 4 C8,C11,C45,C46 DNP 10PF CAP CER 10PF 50V 5% C0G 0402 AVX 04025A100JAT2A |
| 04025A100JAT2A | AVX | 3 4 C8,C11,C45,C46 DNP 10PF CAP CER 10PF 50V 5% C0G 0402 AVX 04025A100JAT2A |
| 04025A100JAT2A | AVX | 1 2 C1,C7 DNP 10PF CAP CER 10PF 50V 5% C0G 0402 AVX 04025A100JAT2A |
| 04025A220JAT2A | AVX | 5 2 C30,C31 DNP 22PF CAP CER 22PF 50V 5% C0G 0402 AVX 04025A220JAT2A |
| 04025A8R2CAT2A | AVX | AVX 04025A8R2CAT2A |
| CR0402-FX-1502GLF | Bourns | 53 1 R113 DNP 15K RES MF 15.0K 1/16W 1% 0402 BOURNS CR0402-FX-1502GLF |
| CR0402-FX-1502GLF | Bourns | 52 1 R109 15K RES MF 15.0K 1/16W 1% 0402 BOURNS CR0402-FX-1502GLF |
| C0402C101J5GAC | Kemet | 2 1 C50 100PF CAP CER 100PF 50V 5% C0G 0402 KEMET C0402C101J5GAC |
| C0402C101J5GAC | Kemet | 6 2 C47, C58 100PF CAP CER 100PF 50V 5% C0G 0402 KEMET C0402C101J5GAC |
| C0402C103K5RAC | Kemet | 11 2 C17,C43 0.01UF CAP CER 0.01UF 50V 10% X7R 0402 KEMET C0402C103K5RAC |
| C0402C104K4RAC | Kemet | 0.1UF CAP CER 0.1UF 16V 10% X7R 0402 KEMET C0402C104K4RAC |
| C0402C104K4RAC | Kemet | 13 1 C66 DNP 0.1UF CAP CER 0.1UF 16V 10% X7R 0402 KEMET C0402C104K4RAC |
| C0402C221J5GAC | Kemet | 7 2 C16,C18 220PF CAP CER 220PF 50V 5% C0G 0402 KEMET C0402C221J5GAC |
| C0402C471K4RACTU | Kemet | 8 1 C56 470PF CAP CER 470PF 16V 10% X7R 0402 KEMET C0402C471K4RACTU |
| CBR04C110F5GAC | Kemet | 3 1 C20 DNP 11PF CAP CER 11PF 50V 1% C0G 0402 KEMET CBR04C110F5GAC |
| CBR04C110F5GAC | Kemet | 2 2 C21,C22 11PF CAP CER 11PF 50V 1% C0G 0402 KEMET CBR04C110F5GAC |
| GJM1555C1H5R6CB01D | Murata | MURATA GJM1555C1H5R6CB01D |
| GRM1555C1H102JA01D | Murata | 9 1 C60 1000PF CAP CER 1000PF 50V 5% C0G 0402 MURATA GRM1555C1H102JA01D |
| GRM1555C1H102JA01D | Murata | 10 4 C51,C52,C53,C54 DNP 1000PF CAP CER 1000PF 50V 5% C0G 0402 MURATA GRM1555C1H102JA01D |
| GRM1555C1H120JZ01D | Murata | 1 2 C2,C4 12PF CAP CER 12PF 50V 5% C0G 0402 MURATA GRM1555C1H120JZ01D |
| GRM1555C1H2R0CA01B | Murata | MURATA GRM1555C1H2R0CA01B |
| GRM1555C1H470JA01D | Murata | 14 1 C10 47PF CAP CER 47PF 50V 5% C0G 0402 MURATA GRM1555C1H470JA01D |
| GRM1555C1H6R8DZ01J | Murata | MURATA GRM1555C1H6R8DZ01J |
| GRM155R60J475ME47D | Murata | 17 4 C29,C35,C64,C65 4.7UF CAP CER 4.7UF 6.3V 20% X5R 0402 MURATA GRM155R60J475ME47D |
| GRM21BR71A105KA01L | Murata | 15 1 C55 1UF CAP CER 1UF 10V 10% X7R 0805 MURATA GRM21BR71A105KA01L |
| GRM21BR71A106KE51L | Murata | 19 4 C6,C38,C39,C40 DNP 10UF CAP CER 10UF 10V 10% X7R 0805 MURATA GRM21BR71A106KE51L |
| GRM21BR71A106KE51L | Murata | 18 2 C5,C27 10UF CAP CER 10UF 10V 10% X7R 0805 MURATA GRM21BR71A106KE51L |
| LQG15HN4N7S02D | Murata | MURATA LQG15HN4N7S02D |
| LQG15HN5N6S02D | Murata | MURATA LQG15HN5N6S02D |
| LQG15HS2N0S02 | Murata | MURATA LQG15HS2N0S02 |
| LQG15HS33NJ02D | Murata | MURATA LQG15HS33NJ02D |
| LQG15HS4N7S02D | Murata | MURATA LQG15HS4N7S02D |
| LQG15HS6N8J02D | Murata | MURATA LQG15HS6N8J02D |
| LQP15MN1N5B02D | Murata | MURATA LQP15MN1N5B02D |
| LQW15AN10NJ00D | Murata | MURATA LQW15AN10NJ00D |
| LQW15AN12NJ00D | Murata | MURATA LQW15AN12NJ00D |
| LQW15AN18NH00D | Murata | MURATA LQW15AN18NH00D |
| LQW15AN22NG00D | Murata | MURATA LQW15AN22NG00D |
| ERJ-2GE0R00X | Panasonic | 8 2 L9,L12 0 ohms RES MF ZERO OHM 1/10W 0402 PANASONIC ERJ-2GE0R00X |
| FTS-105-01-F-D | Samtec | SAMTEC FTS-105-01-F-D |
| SSQ-106-03-G-D | Samtec | SAMTEC SSQ-106-03-G-D |
| SSQ-108-03-G-D | Samtec | SAMTEC SSQ-108-03-G-D |
| SSQ-110-03-G-D | Samtec | SAMTEC SSQ-110-03-G-D |
| TSW-102-23-T-S | Samtec | SAMTEC TSW-102-23-T-S |
| TSW-103-07-G-S | Samtec | SAMTEC TSW-103-07-G-S |
| TSW-104-05-G-S | Samtec | SAMTEC TSW-104-05-G-S |
| MPZ2012S331A | TDK | TDK MPZ2012S331A |
| LMK107B7225KA-T | Taiyo Yuden | 16 3 C32,C37,C57 2.2UF CAP CER 2.2UF 10V 10% X7R 0603 TAIYO YUDEN LMK107B7225KA-T |
| CRCW04020000Z0ED | Vishay | 0 RES MF ZERO OHM 1/16W 5% 0402 VISHAY CRCW04020000Z0ED |
| CRCW04020000Z0ED | Vishay | 39 3 R3,R12,R96 0 RES MF ZERO OHM 1/16W 5% 0402 VISHAY CRCW04020000Z0ED |
| CRCW0402180KFKED | Vishay | 56 1 R13 180K RES MF 180K 1/16W 1% 0402 VISHAY CRCW0402180KFKED |
| CRCW040233R0FKED | Vishay | 43 2 R50,R51 33 RES MF 33.0 OHM 1/16W 1% 0402 VISHAY CRCW040233R0FKED |
| MKW01Z128 | NXP | The Kinetis MKW01Z128 wireless MCU is a highly integrated RF transceiver that operates over a wide frequency range |
| 1.8MM | Keystone | BMI-S-102 | 61 2 TL1,TL2 TESTLOOP TEST POINT PAD SIZE 3.4MM X | 1.8MM SMT | KEYSTONE | ELECTRONICS |
| XQFN8 | NXP | MKW01Z128CHN | 66 2 U3,U5 NTSX2102GU8H IC DUAL SUPPLY XCVR 50 MBPS | 5.5V XQFN8 | NXP | SEMICONDUCTORS |
| CLV1A-FKB-CJ1M1F1BB | Cree | CREE CLV1A-FKB-CJ1M1F1BB |
| GCM1555C1H220JA16 | Murata | MURATA GCM1555C1H220JA16 |
| GJM1555C1H2R4BB01 | Murata | 3 2 C8,C11 2.4PF CAP TF 2.4PF 50V 0.25PF -- 0402 MURATA GJM1555C1H2R4BB01 |
| GRM1555C1H7R5DA01 | Murata | MURATA GRM1555C1H7R5DA01 |
| SSOP14 | NXP | 67 1 U4 74LVC125ADB IC BUF QUAD TS 1.2-3.6V SSOP14 NXP |