Surface-mount multilayer ceramic capacitor provides 220 pF capacitance with ±20% tolerance and a 50 VDC rating. The X7R dielectric supports operation from -55°C to +125°C for general-purpose Class 2 ceramic applications. The chip uses an 0402 EIA case size with tin termination. Tape-and-reel packaging on a 7 inch reel is specified for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 04025C221MAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220pF |
| Capacitance tolerance | ±20% |
| Rated voltage | 50VDC |
| Case size | 0402 |
| Operating temperature | -55 to +125°C |
| Dielectric | X7R |
| Termination | Sn |
| Packaging | T&R 7in (180mm) |
| AEC-Q200 qualified | No |
| RoHS compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX 04025C221MAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 04025C221MAT
User guide for the DC424A demo board featuring the LTC3701 controller, providing dual outputs of 2.5V and 1.8V at 1.6A from a 2.5V to 9.8V input range.
Quick start guide for DC432 featuring LTC1875 and LTC1879 synchronous step-down regulators, offering up to 1.5A output current and input voltages up to 10V.