Surface-mount multilayer ceramic capacitor uses an X7R Class 2 dielectric in a 0402 EIA chip case. The capacitance is 2.2 nF with ±20% tolerance and a 50 VDC rating. Tin termination is specified, and the operating temperature range is -55 °C to +125 °C. The part is RoHS compliant and is not AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Capacitance Tolerance | ±20% |
| Voltage Rating DC | 50VDC |
| Case Size | 0402 |
| Operating Temperature | -55 to +125°C |
| Dielectric | X7R |
| Termination | Sn |
| Mounting Type | SMD chip |
| Grade | General |
| AEC-Q200 Qualified | No |
| RoHS | Compliant |
| Aec-q200 | Not qualified |
These are design resources that include the AVX 04025C222MAT
Quick start guide for DC432 featuring LTC1875 and LTC1879 synchronous step-down regulators, offering up to 1.5A output current and input voltages up to 10V.