General purpose ceramic chip capacitor with 1µF capacitance and 6.3V DC rated voltage. Features ±10% capacitance tolerance and X5R dielectric. Operates across a -55ºC to +85ºC temperature range. Housed in a 0402 (1005 mm) package with two terminals and Sn/NiBar termination.
AVX 04026D105KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04026D105KAT2A to view detailed technical specifications.
No datasheet is available for this part.