The 06031A1R0BAT2A is a 0603 ceramic capacitor from AVX with a capacitance of 1nF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.81mm in width, 1.6mm in length, and 0.9mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 06031A1R0BAT2A
User guide for the EVAL-ADA4352-2EBZ evaluation board, featuring the ADA4352-2 dual-channel programmable gain transimpedance amplifier with four gain settings.