
This 0603 ceramic capacitor has a capacitance of 0.001uF and a DC rated voltage of 25V. It is designed for operation between -55°C and 125°C. The capacitor measures 0.81mm in width and 1.6mm in length, with a height of 0.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06033C102KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06033C102KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 06033C102KAT2A
Evaluation board for the LTC7892 step-up controller featuring 100V GaN FETs. Supports 9V–36V input and 48V/30A output with up to 99% efficiency at 500kHz.
