Surface-mount multilayer ceramic capacitor provides 100 nF capacitance with ±10% tolerance and a 25 V rating. The X7R dielectric is used in a 0603 EIA chip size with tin termination. The ceramic body measures 1.6 mm by 0.81 mm with a maximum 0.95 mm thickness. Electrical model data lists a 17 MHz self-resonant frequency and 17.7 mΩ ESR at self-resonance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1µF |
| Tolerance | ±10% |
| Rated Voltage | 25V |
| Dielectric | X7R |
| Case Size | 0603EIA |
| Termination | Sn |
| Technology | MLCC |
| Product Type | General |
| Self-Resonant Frequency | 17MHz |
| ESR at Self-Resonant Frequency | 17.7mΩ |
| Length | 1.6 ±0.15mm |
| Width | 0.81 ±0.15mm |
| Maximum Thickness | 0.95mm |
| Terminal Width | 0.35 ±0.15mm |
| RoHS | RoHS lead-free |
These are design resources that include the AVX 06033C104KAT
Manual for the DC1096B demonstration board featuring the LTC2642A-16 16-bit unbuffered DAC, including schematic, parts list, and configuration options for unipolar or bipolar modes.