
Multilayer ceramic capacitor with 1µF capacitance and 25V DC rated voltage. Features X5R dielectric, 10% tolerance, and a maximum operating temperature of 85°C. This 2-terminal surface-mount device operates from -55°C to 85°C, with dimensions of 1.6mm length, 0.81mm width, and 0.94mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06033D105KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06033D105KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 06033D105KAT2A
User guide for the DC1811B-A demonstration circuit featuring the LTM4676 dual 13A step-down μModule regulator with PMBus power system management.
User guide for the DC2552A demo board featuring the LTM4678, a dual 25A or single 50A step-down µModule regulator with digital power system management and PMBus support.
Design document for DC2014A demo board featuring the LT8302, a 5V isolated flyback converter with 10V-30V input and 2.2A output current without an opto-isolator.
Dual output synchronous buck converter demonstration circuit for the LTC3880, providing 20A per channel with digital power management and PMBus telemetry.
