
This 0.1uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is packaged in the 0603 form factor. The capacitor measures 0.81mm in width and 1.6mm in length, with a height of 0.9mm. It is a two-terminal component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 06035A101KAT2A
Technical manual for the MPC852TADS development board, featuring the NXP MPC852T processor, 10/100 Ethernet, RS-232, PCMCIA, and SDRAM support with schematics and parts lists.