MPC852TADS Application Development System User Manual
Technical manual for the MPC852TADS development board, featuring the NXP MPC852T processor, 10/100 Ethernet, RS-232, PCMCIA, and SDRAM support with schematics and parts lists.
Overview
The MPC852TADS User Manual provides a comprehensive technical overview and installation guide for the MPC852T Application Development System. Centered on the NXP MPC852T PowerQUICC processor, the board serves as a platform for software and hardware development. Key features include a Davicom DM9161E Fast Ethernet PHY, dual RS-232 serial ports, a PCMCIA expansion slot, and flexible memory options including SDRAM, EDO DRAM, and Flash memory SIMMs. The document includes detailed register programming information for the Board Control and Status Register (BCSR), memory controller configuration for various clock speeds, and complete hardware schematics. It also outlines the pinout for expansion connectors, logic analyzer headers, and the BDM debug port.
Use Cases
- Prototyping embedded systems based on the MPC852T processor
- Developing firmware and drivers for PowerQUICC microcontrollers
- Hardware debugging and logic analysis of MPC852T bus signals
- Evaluating 10/100-Base-T Ethernet and PCMCIA integration
Topics
Referenced Parts
MPC852T
NXP
The MPC852T is a Power PC architecture based derivative of Motorola MPC860 (PowerQuicc™).
KS643232C-TC60
Samsung
UPMB Initialization for KS643232C-TC60 upto 32MHz
0603X7R104K016P07
EPCOS
100NF(0.1uF)16V 10% X7R 0603 EPCOS 0603X7R104K016P07
MAX3241ECAI/EEAI
Maxim
U12,U18 MAX3241ECAI 28 SSOP MAXIM MAX3241ECAI/EEAI
74LCX08D
ON Semiconductor
U33 74LCX08 ON SEMICONDUCTOR 74LCX08D
RS8A1001J-OR-
Rohm
RN42 1K 5% 8R 10P SMD CHIP RE NETW ROHM RS8A1001J-OR-
RS8A1002J-OR-
Rohm
10K 5% 8R 10P SMD CHIP RE NETW ROHM RS8A1002J-OR-
TSM10501-SDV
Samtec
P12,P18,P19 10PIN TERM STRIP SHORT SMD 5X2 SAMTEC TSM10501-SDV AP
ACM1110-102-2P
TDK
TDK ACM1110-102-2P
NFM60R30T222T
Murata
L3, L5-L8 FERRITE NFM60R30T222T MURATA NFM60R30T222T1
1SMC5.OAT3
ON Semiconductor
D2 DIODE 1SMC5.OAT3 ON SEMICONDUCTOR 1SMC5.OAT3
74AC14D
ON Semiconductor
U13,U34 74AC14D ON SEMICONDUCTOR 74AC14D
74LCX08
ON Semiconductor
U33 74LCX08 ON SEMICONDUCTOR 74LCX08D
74LCX125D
ON Semiconductor
U4,U31 74LCX125D ON SEMICONDUCTOR 74LCX125D
MMDF3N03HD
ON Semiconductor
Q1-Q3 MMDF3N03HD ON SEMICONDUCTOR MMDF3N03HD
5X2
Samtec
P12,P18,P19 10PIN TERM STRIP SHORT SMD 5X2 SAMTEC TSM10501-SDV AP
| DM9161E | Davicom | Davicom 10/100Mbps Fast Ethernet DM9161E Transceiver |
| 06035A101KAT2A | AVX | C225 100pF 50V 10% 0603 SMD AVX 06035A101KAT2A |
| 06035C103KAT2A | AVX | 0.01UF (10nF) 50V 10% SMD X7R 0603 AVX 06035C103KAT2A |
| 1206YC105KAT1A | AVX | C239 1UF 16V SMD 10% X7R 1206 AVX 1206YC105KAT1A |
| CJ10-000-T | AVX | 0 ohm 1% 0.1W 0603 SMD T/R AVX CJ10-000-T |
| TAJD476K016 | AVX | C85,C240 47UF 16V 10% SIZE D AVX TAJD476K016 |
| PT12133 | Bourns | L1 PT12133 8,2MH INDUCTOR BOURNS PT12133 |
| BLM18AG121SN1 | Murata | MURATA BLM18AG121SN1 |
| NFM60R30T222T1 | Murata | L3, L5-L8 FERRITE NFM60R30T222T MURATA NFM60R30T222T1 |
| 06035C102JAT | AVX | 1nF 50V 5% X7R 0603 SMD AVX 06035C102JAT |
| CRA3A4E220JT | AVX | RN1-RN16,RN19-RN33,RN35,RN38,RN40 22ohm 5% 4R 8P SMD CHIP RE NETW AVX CRA3A4E220JT |
| 1SMC12AT3 | Onsemi | D3 DIODE 1SMC12AT3 ON SEMICONDUCTOR 1SMC12AT3 |
| MBRD620CT | Onsemi | D1,D9 MBRD620CT ON SEMICONDUCTOR MBRD620CT |
| MMDF4N01HD | Onsemi | Q4 MMDF4N01HD ON SEMICONDUCTOR MMDF4N01HD |
| MPC852T | NXP | The MPC852T is a Power PC architecture based derivative of Motorola MPC860 (PowerQuicc™). |
| KS643232C-TC60 | Samsung | UPMB Initialization for KS643232C-TC60 upto 32MHz |
| 0603X7R104K016P07 | EPCOS | 100NF(0.1uF)16V 10% X7R 0603 EPCOS 0603X7R104K016P07 |
| MAX3241ECAI/EEAI | Maxim | U12,U18 MAX3241ECAI 28 SSOP MAXIM MAX3241ECAI/EEAI |
| 74LCX08D | ON Semiconductor | U33 74LCX08 ON SEMICONDUCTOR 74LCX08D |
| RS8A1001J-OR- | Rohm | RN42 1K 5% 8R 10P SMD CHIP RE NETW ROHM RS8A1001J-OR- |
| RS8A1002J-OR- | Rohm | 10K 5% 8R 10P SMD CHIP RE NETW ROHM RS8A1002J-OR- |
| TSM10501-SDV | Samtec | P12,P18,P19 10PIN TERM STRIP SHORT SMD 5X2 SAMTEC TSM10501-SDV AP |
| ACM1110-102-2P | TDK | TDK ACM1110-102-2P |
| NFM60R30T222T | Murata | L3, L5-L8 FERRITE NFM60R30T222T MURATA NFM60R30T222T1 |
| 1SMC5.OAT3 | ON Semiconductor | D2 DIODE 1SMC5.OAT3 ON SEMICONDUCTOR 1SMC5.OAT3 |
| 74AC14D | ON Semiconductor | U13,U34 74AC14D ON SEMICONDUCTOR 74AC14D |
| 74LCX08 | ON Semiconductor | U33 74LCX08 ON SEMICONDUCTOR 74LCX08D |
| 74LCX125D | ON Semiconductor | U4,U31 74LCX125D ON SEMICONDUCTOR 74LCX125D |
| MMDF3N03HD | ON Semiconductor | Q1-Q3 MMDF3N03HD ON SEMICONDUCTOR MMDF3N03HD |
| 5X2 | Samtec | P12,P18,P19 10PIN TERM STRIP SHORT SMD 5X2 SAMTEC TSM10501-SDV AP |