Surface-mount multilayer ceramic capacitor uses X7R dielectric in an 0603 EIA chip size. The capacitance is 1 nF with ±5% tolerance and a 50 VDC voltage rating. The device operates from -55°C to +125°C and uses tin termination. Tape-and-reel packaging on a 7 inch reel is specified, and the part is marked RoHS compliant in the manufacturer catalog.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035C102JAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1 nFF |
| Capacitance tolerance | ±5% |
| Voltage rating | 50VDC |
| Case size | 0603 |
| Operating temperature | -55 to +125°C |
| Dielectric | X7R |
| Termination | Sn |
| Packaging | T&R 7in (180mm) |
| AEC-Q200 qualified | No |
| RoHS | Compliant |
| RoHS | Compliant |
Download the complete datasheet for AVX 06035C102JAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 06035C102JAT
Reference design for a 5V, 4.5A PoE+ powered device using the LTC4269-1 controller, featuring isolated flyback topology and synchronous rectification.
Technical manual for the MPC852TADS development board, featuring the NXP MPC852T processor, 10/100 Ethernet, RS-232, PCMCIA, and SDRAM support with schematics and parts lists.