Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035C102JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035C102JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 06035C102JAT2A
User guide for the DC2076A-A demo board featuring the LTC6430-20, a 20dB gain differential ADC driver/IF amplifier optimized for 50MHz to 350MHz operation.
Demo manual for DC1640A featuring the LTC3833EUDC buck converter. Provides 1.5V/20A output from a 4.5V-14V input with high efficiency and fast load step response.
Dual output synchronous buck converter demonstration circuit for the LTC3880, providing 20A per channel with digital power management and PMBus telemetry.