
Multilayer Ceramic Capacitor, 1µF capacitance, 50V DC rated voltage, X7R dielectric, ±10% tolerance. Features a temperature range of -55°C to 125°C, 2 terminals, and a compact 0603 SMD package with dimensions of 1.6mm length, 0.81mm width, and 0.94mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 06035C105KAT2A
Evaluation board for the LT7171 step-down regulator, delivering 40A at 1.0V from a 2.9V-16V input. Features low EMI, PMBus telemetry, and LTpowerPlay software support.