
The 06035C333JAT2A is a 0603 multilayer ceramic capacitor from AVX with a capacitance of 0.033uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.81mm in width and 1.6mm in length, with a height of 0.9mm. It is a ceramic capacitor with a number of terminals equal to 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035C333JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035C333JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 06035C333JAT2A
Evaluation board for the LTC7892 step-up controller featuring 100V GaN FETs. Supports 9V–36V input and 48V/30A output with up to 99% efficiency at 500kHz.