
The 0603YC224KAT2A is a 16V multilayer ceramic capacitor with a capacitance of 0.22uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.81mm in width, 1.6mm in length, and 0.94mm in height. It is a 2-terminal component with a 0603 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 0603YC224KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0603YC224KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 0603YC224KAT2A
Demo manual for DC1640A featuring the LTC3833EUDC buck converter. Provides 1.5V/20A output from a 4.5V-14V input with high efficiency and fast load step response.
User guide for DC1749B featuring the LT8610 step-down regulator. Supports 5.5V-42V input and 5V/2.5A output with high efficiency and low EMI.
Design manual for DC2012A featuring the LT8610AB, a 42V, 3.5A synchronous step-down regulator with 2.5μA quiescent current and integrated EMI filtering.