Automotive multilayer ceramic chip capacitor provides 1 µF capacitance with a 25 V rating and ±10% tolerance. X7R dielectric supports operation from -55°C to +125°C with capacitance variation within ±15% across the temperature range. The 0805 surface-mount body uses FLEXITERM termination and is supplied for reel packaging in the automotive MLCC ordering system.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 08053C105K4Z2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1µF |
| Rated voltage | 25V |
| Dielectric | X7R |
| Capacitance tolerance | ±10% |
| Case size | 0805 |
| Length | 2.01 ±0.20mm |
| Width | 1.25 ±0.20mm |
| Terminal width | 0.50 ±0.25mm |
| Operating temperature range | -55 to +125°C |
| Temperature capacitance variation | ±15% |
| Termination | FLEXITERM |
| Failure rate / grade code | Automotive |
| Packaging code | 2, 7 in reel |
| Special code | A, standard product |
| Soldering method | Reflow/Wave |
| Qualification | AEC-Q200 family qualification |
Download the complete datasheet for AVX 08053C105K4Z2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 08053C105K4Z2
User guide for the 10 kW EVAL_10KW_B6_SIC400V evaluation kit using 400 V CoolSiC G2 MOSFETs for three-phase half-bridge (B6) power conversion applications.