Infineon
Galvanically isolated single-channel gate driver (4 A/3.5 A) – EiceDRIVER™ 1EDI20H12AH
User guide for the 10 kW EVAL_10KW_B6_SIC400V evaluation kit using 400 V CoolSiC G2 MOSFETs for three-phase half-bridge (B6) power conversion applications.
This document describes the hardware design, operation, and specifications of the EVAL_10KW_B6_SIC400V Evaluation Kit. The kit is a 10 kW three-phase half-bridge (B6) power conversion platform utilizing Infineon's 400 V CoolSiC G2 MOSFETs (IMT40R011M2H) and 1EDI20H12AH gate drivers. It is designed for an ideal input DC bus voltage of 288 V to 320 V. The guide provides technical details for the system's modular components, including the power board, gate driver board, capacitor board, and XMC4400 Drive Card. It includes complete schematics, PCB layouts, and a bill of materials to support engineers in optimizing power systems for industrial and renewable energy applications.
Infineon
Galvanically isolated single-channel gate driver (4 A/3.5 A) – EiceDRIVER™ 1EDI20H12AH
Infineon
High-speed self-oscillating half-bridge driver IC with 50% duty cycle – EiceDRIVER™ IR2085S
C0603C101F5G
Kemet
15 100pF Kemet C0603C101F5G
C0603C104J3R
Kemet
6 100nF Kemet C0603C104J3R
C0805C104J5R
Kemet
12 100nF Kemet C0805C104J5R
C0805C180K5G
Kemet
1 18pF Kemet C0805C180K5G
C0805X684K5R
Kemet
1 680nF Kemet C0805X684K5R
C1206C471J2G
Kemet
2 470pF Kemet C1206C471J2G
ERJ-6RSFR15V
Panasonic
1 150mR Panasonic ERJ-6RSFR15V
CL21A475KBQN
Samsung
18 4.7uF Samsung CL21A475KBQN
TSM-102-01-S-
Samtec
3 TSM-102-01-S-SV Samtec TSM-102-01-S-
CRCW06031K30
Vishay
1 1.3k Vishay CRCW06031K30
CRCW060322R0
Vishay
1 22R Vishay CRCW060322R0
CRCW060324K9
Vishay
6 24.9k Vishay CRCW060324K9
CRCW060330K0
Vishay
12 30k Vishay CRCW060330K0
CRCW0603470R
Vishay
1 470R Vishay CRCW0603470R
CRCW08050000
Vishay
1 0R Vishay CRCW08050000
CRCW0805100R
Vishay
2 100R Vishay CRCW0805100R
CRCW080510K0
Vishay
7 10k Vishay CRCW080510K0
CRCW080510R0
Vishay
6 10R Vishay CRCW080510R0
CRCW080510R0
Vishay
9 10R Vishay CRCW080510R0
CRCW080515K0
Vishay
2 15k Vishay CRCW080515K0
CRCW080515K0
Vishay
1 15k Vishay CRCW080515K0
CRCW08051K00
Vishay
1 1k Vishay CRCW08051K00
CRCW08051K20
Vishay
2 1.2k Vishay CRCW08051K20
CRCW080527R0
Vishay
2 27R Vishay CRCW080527R0
CRCW08052R20
Vishay
1 2.2R Vishay CRCW08052R20
CRCW080533K0
Vishay
5 33k Vishay CRCW080533K0
CRCW080533R0FK
Vishay
7 33R, DNP Vishay CRCW080533R0FK
CRCW080539K0
Vishay
1 39k Vishay CRCW080539K0
CRCW080551K0
Vishay
1 51k Vishay CRCW080551K0
CRCW08055K60
Vishay
1 5.6k Vishay CRCW08055K60
CRCW08055R00
Vishay
6 5R Vishay CRCW08055R00
CRCW080568K0
Vishay
1 68k Vishay CRCW080568K0
CRCW08056K80
Vishay
1 6.8k Vishay CRCW08056K80
CRCW120610M
Vishay
3 10MEG Vishay CRCW120610M
CRCW12061M20FK
Vishay
SMD / - 3 3 Vishay CRCW12061M20FK
CRCW120622R0
Vishay
2 22R Vishay CRCW120622R0
CRCW12062R20
Vishay
1 2.2R Vishay CRCW12062R20
CRCW12063M3
Vishay
3 3.3MEG Vishay CRCW12063M3
CRCW251210K0
Vishay
2 10k Vishay CRCW251210K0
AC0603FR-
Yageo
6 0R Yageo AC0603FR-
AC0805FR-
Yageo
1 1k Yageo AC0805FR-
RC0603FR-
Yageo
1 1.2k Yageo RC0603FR-
RC0805FR-
Yageo
1 10k Yageo RC0805FR-
RC0805FR-0710RL
Yageo
6 10R/130mW Yageo RC0805FR-0710RL
1uF
AVX
2 1uF AVX 08053C105K4Z2
1EDI20H12AH1
Infineon
6 1EDI20H12AH1 Infineon
40V
Infineon
10 40V Infineon
AUIR2085S1
Infineon
1 AUIR2085S1 Infineon
ICE5QSAG2
Infineon
1 ICE5QSAG2 Infineon
IRFTS8342
Infineon
2 IRFTS8342 Infineon
V33
Infineon
1 TLE42744GS V33 Infineon
100nF
Kemet
6 100nF Kemet C0603C104J3R
100nF
Kemet
12 100nF Kemet C0805C104J5R
100pF
Kemet
15 100pF Kemet C0603C101F5G
18pF
Kemet
1 18pF Kemet C0805C180K5G
470pF
Kemet
2 470pF Kemet C1206C471J2G
680nF
Kemet
1 680nF Kemet C0805X684K5R
10k
Panasonic
6 10k Panasonic ERJP06J103V
150mR
Panasonic
1 150mR Panasonic ERJ-6RSFR15V
180uF
Panasonic
5 180uF Panasonic 16SVPF180M
4.7uF
Samsung
18 4.7uF Samsung CL21A475KBQN
1nF
TDK
1 1nF TDK Corporation B32021A3102K0
1uF
TDK
1 1uF TDK Corporation B32674D1105K
2.2nF
TDK
1 2.2nF TDK Corporation B32021A3222M
6.8nF
TDK
1 6.8nF TDK Corporation CGA4C2NP01H6
1.2k
Vishay
2 1.2k Vishay CRCW08051K20
1.3k
Vishay
1 1.3k Vishay CRCW06031K30
100R
Vishay
2 100R Vishay CRCW0805100R
100k
Vishay
1 100k Vishay NTCS0805E3104FMT
10MEG
Vishay
3 10MEG Vishay CRCW120610M
10R
Vishay
6 10R Vishay CRCW080510R0
10R
Vishay
9 10R Vishay CRCW080510R0
10k
Vishay
2 10k Vishay CRCW251210K0
10k
Vishay
7 10k Vishay CRCW080510K0
15k
Vishay
2 15k Vishay CRCW080515K0
15k
Vishay
1 15k Vishay CRCW080515K0
2.2R
Vishay
1 2.2R Vishay CRCW08052R20
2.2R
Vishay
1 2.2R Vishay CRCW12062R20
200V
Vishay
2 200V Vishay EGL34D-E3/98
22R
Vishay
2 22R Vishay CRCW120622R0
22R
Vishay
1 22R Vishay CRCW060322R0
24.9k
Vishay
6 24.9k Vishay CRCW060324K9
27R
Vishay
2 27R Vishay CRCW080527R0
3.3MEG
Vishay
3 3.3MEG Vishay CRCW12063M3
30k
Vishay
12 30k Vishay CRCW060330K0
33k
Vishay
5 33k Vishay CRCW080533K0
39k
Vishay
1 39k Vishay CRCW080539K0
470R
Vishay
1 470R Vishay CRCW0603470R
5.6k
Vishay
1 5.6k Vishay CRCW08055K60
51k
Vishay
1 51k Vishay CRCW080551K0
6.8k
Vishay
1 6.8k Vishay CRCW08056K80
68k
Vishay
1 68k Vishay CRCW080568K0
1.2k
Yageo
1 1.2k Yageo RC0603FR-
10R/130mW
Yageo
6 10R/130mW Yageo RC0805FR-0710RL
10k
Yageo
1 10k Yageo RC0805FR-
| 1EDI20H12AH | Infineon | Galvanically isolated single-channel gate driver (4 A/3.5 A) – EiceDRIVER™ 1EDI20H12AH |
| BSL302SN | Infineon | N-channel small signal 30 V MOSFET in TSOP-6 package – OptiMOS™ BSL302SN |
| IMT40R011M2H | Infineon | Power stage with CoolSiC™ G2 IMT40R011M2H 11.3 mΩ, max/400 V MOSFET |
| IR2085S | Infineon | High-speed self-oscillating half-bridge driver IC with 50% duty cycle – EiceDRIVER™ IR2085S |
| LGW2G271MELZ50 | Nichicon | / - 3 3 Nichicon LGW2G271MELZ50 |
| 16SVPF180M | Panasonic | 5 180uF Panasonic 16SVPF180M |
| ERJP06J103V | Panasonic | 6 10k Panasonic ERJP06J103V |
| TSM-102-01-S-SV | Samtec | 3 DNP Samtec TSM-102-01-S-SV |
| EGL34D-E3/98 | Vishay | 2 200V Vishay EGL34D-E3/98 |
| NTCS0805E3104FMT | Vishay | 1 100k Vishay NTCS0805E3104FMT |
| AC1206JR-0733RL | Yageo | 6 DNP Yageo AC1206JR-0733RL |
| IMT40R011M2H | Infineon | 6 IMT40R011M2H Infineon |
| TLE42664G | Infineon | 1 TLE42664G Infineon |
| TLS202A1MBV | Infineon | 1 TLS202A1MBV Infineon |
| TSM-102-01-S-SV | Samtec | 3 TSM-102-01-S-SV Samtec TSM-102-01-S- |
| SFH6156-4 | Vishay | 1 SFH6156-4 Vishay SFH6156-4 |
| ICE5QSAG | Infineon | Quasi-Resonant (QR) Flyback Controller – ICE5QSAG |
| IMBG120R350M1H | Infineon | QR Flyback MOSFET with CoolSiC™ IMBG120R350M1H |
| 08053C105K4Z2 | AVX | 2 1uF AVX 08053C105K4Z2 |
| IMBG120R350M1H | Infineon | 1 IMBG120R350M1H Infineon |
| C0603C101F5G | Kemet | 15 100pF Kemet C0603C101F5G |
| C0603C104J3R | Kemet | 6 100nF Kemet C0603C104J3R |
| C0805C104J5R | Kemet | 12 100nF Kemet C0805C104J5R |
| C0805C180K5G | Kemet | 1 18pF Kemet C0805C180K5G |
| C0805X684K5R | Kemet | 1 680nF Kemet C0805X684K5R |
| C1206C471J2G | Kemet | 2 470pF Kemet C1206C471J2G |
| ERJ-6RSFR15V | Panasonic | 1 150mR Panasonic ERJ-6RSFR15V |
| CL21A475KBQN | Samsung | 18 4.7uF Samsung CL21A475KBQN |
| TSM-102-01-S- | Samtec | 3 TSM-102-01-S-SV Samtec TSM-102-01-S- |
| CRCW06031K30 | Vishay | 1 1.3k Vishay CRCW06031K30 |
| CRCW060322R0 | Vishay | 1 22R Vishay CRCW060322R0 |
| CRCW060324K9 | Vishay | 6 24.9k Vishay CRCW060324K9 |
| CRCW060330K0 | Vishay | 12 30k Vishay CRCW060330K0 |
| CRCW0603470R | Vishay | 1 470R Vishay CRCW0603470R |
| CRCW08050000 | Vishay | 1 0R Vishay CRCW08050000 |
| CRCW0805100R | Vishay | 2 100R Vishay CRCW0805100R |
| CRCW080510K0 | Vishay | 7 10k Vishay CRCW080510K0 |
| CRCW080510R0 | Vishay | 6 10R Vishay CRCW080510R0 |
| CRCW080510R0 | Vishay | 9 10R Vishay CRCW080510R0 |
| CRCW080515K0 | Vishay | 2 15k Vishay CRCW080515K0 |
| CRCW080515K0 | Vishay | 1 15k Vishay CRCW080515K0 |
| CRCW08051K00 | Vishay | 1 1k Vishay CRCW08051K00 |
| CRCW08051K20 | Vishay | 2 1.2k Vishay CRCW08051K20 |
| CRCW080527R0 | Vishay | 2 27R Vishay CRCW080527R0 |
| CRCW08052R20 | Vishay | 1 2.2R Vishay CRCW08052R20 |
| CRCW080533K0 | Vishay | 5 33k Vishay CRCW080533K0 |
| CRCW080533R0FK | Vishay | 7 33R, DNP Vishay CRCW080533R0FK |
| CRCW080539K0 | Vishay | 1 39k Vishay CRCW080539K0 |
| CRCW080551K0 | Vishay | 1 51k Vishay CRCW080551K0 |
| CRCW08055K60 | Vishay | 1 5.6k Vishay CRCW08055K60 |
| CRCW08055R00 | Vishay | 6 5R Vishay CRCW08055R00 |
| CRCW080568K0 | Vishay | 1 68k Vishay CRCW080568K0 |
| CRCW08056K80 | Vishay | 1 6.8k Vishay CRCW08056K80 |
| CRCW120610M | Vishay | 3 10MEG Vishay CRCW120610M |
| CRCW12061M20FK | Vishay | SMD / - 3 3 Vishay CRCW12061M20FK |
| CRCW120622R0 | Vishay | 2 22R Vishay CRCW120622R0 |
| CRCW12062R20 | Vishay | 1 2.2R Vishay CRCW12062R20 |
| CRCW12063M3 | Vishay | 3 3.3MEG Vishay CRCW12063M3 |
| CRCW251210K0 | Vishay | 2 10k Vishay CRCW251210K0 |
| AC0603FR- | Yageo | 6 0R Yageo AC0603FR- |
| AC0805FR- | Yageo | 1 1k Yageo AC0805FR- |
| RC0603FR- | Yageo | 1 1.2k Yageo RC0603FR- |
| RC0805FR- | Yageo | 1 10k Yageo RC0805FR- |
| RC0805FR-0710RL | Yageo | 6 10R/130mW Yageo RC0805FR-0710RL |
| 1uF | AVX | 2 1uF AVX 08053C105K4Z2 |
| 1EDI20H12AH1 | Infineon | 6 1EDI20H12AH1 Infineon |
| 40V | Infineon | 10 40V Infineon |
| AUIR2085S1 | Infineon | 1 AUIR2085S1 Infineon |
| ICE5QSAG2 | Infineon | 1 ICE5QSAG2 Infineon |
| IRFTS8342 | Infineon | 2 IRFTS8342 Infineon |
| V33 | Infineon | 1 TLE42744GS V33 Infineon |
| 100nF | Kemet | 6 100nF Kemet C0603C104J3R |
| 100nF | Kemet | 12 100nF Kemet C0805C104J5R |
| 100pF | Kemet | 15 100pF Kemet C0603C101F5G |
| 18pF | Kemet | 1 18pF Kemet C0805C180K5G |
| 470pF | Kemet | 2 470pF Kemet C1206C471J2G |
| 680nF | Kemet | 1 680nF Kemet C0805X684K5R |
| 10k | Panasonic | 6 10k Panasonic ERJP06J103V |
| 150mR | Panasonic | 1 150mR Panasonic ERJ-6RSFR15V |
| 180uF | Panasonic | 5 180uF Panasonic 16SVPF180M |
| 4.7uF | Samsung | 18 4.7uF Samsung CL21A475KBQN |
| 1nF | TDK | 1 1nF TDK Corporation B32021A3102K0 |
| 1uF | TDK | 1 1uF TDK Corporation B32674D1105K |
| 2.2nF | TDK | 1 2.2nF TDK Corporation B32021A3222M |
| 6.8nF | TDK | 1 6.8nF TDK Corporation CGA4C2NP01H6 |
| 1.2k | Vishay | 2 1.2k Vishay CRCW08051K20 |
| 1.3k | Vishay | 1 1.3k Vishay CRCW06031K30 |
| 100R | Vishay | 2 100R Vishay CRCW0805100R |
| 100k | Vishay | 1 100k Vishay NTCS0805E3104FMT |
| 10MEG | Vishay | 3 10MEG Vishay CRCW120610M |
| 10R | Vishay | 6 10R Vishay CRCW080510R0 |
| 10R | Vishay | 9 10R Vishay CRCW080510R0 |
| 10k | Vishay | 2 10k Vishay CRCW251210K0 |
| 10k | Vishay | 7 10k Vishay CRCW080510K0 |
| 15k | Vishay | 2 15k Vishay CRCW080515K0 |
| 15k | Vishay | 1 15k Vishay CRCW080515K0 |
| 2.2R | Vishay | 1 2.2R Vishay CRCW08052R20 |
| 2.2R | Vishay | 1 2.2R Vishay CRCW12062R20 |
| 200V | Vishay | 2 200V Vishay EGL34D-E3/98 |
| 22R | Vishay | 2 22R Vishay CRCW120622R0 |
| 22R | Vishay | 1 22R Vishay CRCW060322R0 |
| 24.9k | Vishay | 6 24.9k Vishay CRCW060324K9 |
| 27R | Vishay | 2 27R Vishay CRCW080527R0 |
| 3.3MEG | Vishay | 3 3.3MEG Vishay CRCW12063M3 |
| 30k | Vishay | 12 30k Vishay CRCW060330K0 |
| 33k | Vishay | 5 33k Vishay CRCW080533K0 |
| 39k | Vishay | 1 39k Vishay CRCW080539K0 |
| 470R | Vishay | 1 470R Vishay CRCW0603470R |
| 5.6k | Vishay | 1 5.6k Vishay CRCW08055K60 |
| 51k | Vishay | 1 51k Vishay CRCW080551K0 |
| 6.8k | Vishay | 1 6.8k Vishay CRCW08056K80 |
| 68k | Vishay | 1 68k Vishay CRCW080568K0 |
| 1.2k | Yageo | 1 1.2k Yageo RC0603FR- |
| 10R/130mW | Yageo | 6 10R/130mW Yageo RC0805FR-0710RL |
| 10k | Yageo | 1 10k Yageo RC0805FR- |