Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This non-polarized component offers 10% capacitance tolerance and is supplied in a 0805 SMD package with two terminals. Dimensions are 2.01mm length, 1.25mm width, and 1.52mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 08053D106KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Polarity | NON-POLARIZED |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08053D106KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 08053D106KAT2A
User manual for the KIT_CSK_PASCO2 featuring XENSIV PASCO2V01 CO2 and DPS368 pressure sensors, used for prototyping sensor-driven IoT applications and cloud connectivity.