General purpose ceramic capacitor, 10µF capacitance, 16V DC rated voltage, and ±10% tolerance. Features X5R dielectric, non-polarized construction, and operates within a -55ºC to +85ºC temperature range. This chip capacitor has a 2-terminal design with dimensions of 2.01mm length, 1.25mm width, and 1.52mm height, suitable for 0805 (2012 mm) packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 0805YD106KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Polarity | NON-POLARIZED |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0805YD106KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 0805YD106KAT2A
A single-phase electricity meter reference design using the NXP MCF51EM256 MCU, featuring ZigBee connectivity, anti-tamper detection, and MQX RTOS integration.