Surface-mount multilayer ceramic capacitor uses an X7R Class II dielectric for general industrial decoupling and filtering applications. The 1206 chip size corresponds to the 3216 metric case code. Capacitance is 100 nF with a ±10% tolerance as indicated by the 104 and K coding. The X7R dielectric operates over -55°C to +125°C with capacitance variation within ±15% over temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 1206C104KAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Capacitance code | 104 |
| Tolerance | ±10% |
| Tolerance code | K |
| Dielectric | X7R |
| Dielectric class | EIA Class II |
| Case size | 1206 |
| Metric case code | 3216 |
| Mounting type | Surface mount |
| Operating temperature minimum | -55°C |
| Operating temperature maximum | +125°C |
| Capacitance temperature variation | ±15% |
Download the complete datasheet for AVX 1206C104KAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 1206C104KAT
Evaluation guide for DC596, a demonstration board for the LT1813 dual high-speed op amp in a 3mm x 3mm DFN package. Includes assembly tips and rework guidelines.
Quick start guide for DC591, an evaluation board for the LT1490ACDD dual micropower rail-to-rail op amp in a 3mm x 3mm DFN package.
Quick start guide for the DC600A evaluation board, featuring the LTC1540 nano-power comparator in a 3mm x 3mm DFN package with an integrated 1.182V voltage reference.