
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 100V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal component is packaged in a 1210 SMD footprint with dimensions of 3.3mm length, 2.5mm width, and 2.79mm height, offering a 10% capacitance tolerance.
AVX 12101C225KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12101C225KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.