The 1210DD106KAT2A is a non-polarized ceramic capacitor with a capacitance of 10uF and a DC rated voltage of 35V. It has a width of 2.5mm and a length of 3.2mm, with a height of 2.79mm. The capacitor operates within a temperature range of -55 to 85 degrees Celsius. It is a multilayer ceramic capacitor with a 1210 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Polarity | NON-POLARIZED |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 1210DD106KAT2A
Demonstration circuit DC1989B-A features two LTM4676A μModule regulators, delivering up to 50A at 0.5V to 4V from a 4.5V to 17V input with PMBus management.