Broadband multilayer ceramic capacitor provides 100 nF capacitance with a 16 WVDC rating in an EIA 0402 SMT case size. The X7R dielectric operates from -55°C to +125°C with ±15% temperature coefficient of capacitance and ±10% capacitance tolerance. RF performance covers 16 kHz to 18 GHz with 1 dB maximum insertion loss and excellent return loss through 18 GHz. Tin-plated nickel-barrier terminations are solderable for SMT assembly and are RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 530L104KT16T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Rated Voltage | 16WVDC |
| Capacitance Tolerance | ±10% |
| Case Size | EIA 0402 |
| Dielectric | X7R |
| Operating Frequency | 0.000016 to 18GHz |
| Insertion Loss | 1 maxdB |
| Operating Temperature Range | -55 to +125°C |
| Temperature Coefficient of Capacitance | ±15% |
| Dielectric Withstanding Voltage | 250 for 5 seconds% rated WVDC |
| Dissipation Factor | 10 max at 1 kHz% |
| Insulation Resistance at 25°C | 1e8 min at rated WVDCΩ |
| Insulation Resistance at 125°C | 1e7 min at rated WVDCΩ |
| Termination | Tin plated over nickel barrier |
| Packaging | Tape and reel |
| RoHS | Compliant |
Download the complete datasheet for AVX 530L104KT16T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 530L104KT16T
User guide for the ADMV1455-EVALZ evaluation board, a 17.7 GHz to 55 GHz wideband microwave downconverter featuring SPI control and integrated power regulation.