Analog Devices EVAL-ADMV1455 Evaluation Board User Guide
User guide for the ADMV1455-EVALZ evaluation board, a 17.7 GHz to 55 GHz wideband microwave downconverter featuring SPI control and integrated power regulation.
Overview
This design document provides comprehensive instructions for evaluating the Analog Devices ADMV1455, a highly integrated wideband microwave downconverter operating from 17.7 GHz to 55 GHz. The EVAL-ADMV1455 board includes on-board LDO regulators, an AD5686R DAC for voltage trimming, and a MAX7301 I/O expander. It interfaces with the EVAL-SDP-CS1Z (SDP-S) controller for SPI communication through the Analysis Control Evaluation (ACE) software. The document covers hardware setup, software installation, power regulator configuration, detailed schematics, and a full bill of materials (BOM).
Use Cases
- Wideband radio design
- 5G millimeter wave systems
- Point-to-point microwave radio
- Satellite communications
- Test and measurement equipment
Topics
Referenced Parts
Murata
1 C5 Capacitor, 47μF, 16V, 20%, aluminum poly, 2917 Murata ECASD31C476M040KA0
Murata
10 C31 to C40 Capacitors, 1μF, 10V, 10%, X7R, 0402 Murata GRM155Z71A105KE01D
Murata
6 C71 to C76 Capacitors, 4.7μF, 6.3V, 20%, X6S, 0402 Murata GRT155C80J475ME13D
Panasonic
8 R24 to R30, R200 Resistors, 0Ω jumper, 1/10W, 0402, DNI Panasonic ERJ-2GE0R00X
Panasonic
3 R147, R148, R149 Resistors, 10kΩ, 1/10W, 1%, 0402, DNI Panasonic ERJ-2RKF1002X
Panasonic
3 R46, R47, R48 Resistors, 49.9Ω, 1/10W, 1%, 0402, DNI Panasonic ERJ-2RKF49R9X
Vishay
3 R172, R173, R174 Resistors, 0Ω, 45A, 0603 copper strip, DNI Vishay WSL060300000ZEA9
Analog Devices
setting the supply voltages by using the AD5686R digital-to-analog converter (DAC).
ADMV1455
Analog Devices
The ADMV1455-EVALZ incorporates the ADMV1455 chip, as well as a power regulator
MAX7301
Analog Devices
The MAX7301 GPO expander for setting the logic state of the ADD_F and ADD_G balls of the ADMV1455 .
LTC3315B
Analog Devices
The LTC3315B is the primary regulator used to generate
NFM18PC106D0G3
Murata
Murata NFM18PC106D0G3
ERA-1AEB103C
Panasonic
4 R181 to R184 Resistors, 10kΩ, 1/20W, 0.1%, 0201 Panasonic ERA-1AEB103C
ERA-2ARB3481X
Panasonic
1 R60 Resistor, 3.48kΩ, 1/16W, 0.1%, 0402 Panasonic ERA-2ARB3481X
TLMG1100-GS15
Vishay
1 DS2 LED, green, 2.1V, 0603 Vishay TLMG1100-GS15
TNPW040239K7BEED
Vishay
1 R69 Resistor, 39.7kΩ, 1/10W, 0.1%, 0402 Vishay TNPW040239K7BEED
0402CG220J9B200
Yageo
1 C65 Capacitor, 22pF, 50V, 5%, C0G, 0402, DNI Yageo 0402CG220J9B200
MSOP8
Microchip
1 U4 IC, 24LC32A, EEPROM, I2C, MSOP8 Microchip Technology 24LC32A-I/MS
4-bit
onsemi
1 U3 IC, level translator, dual-supply, 4-bit Onsemi FXL4TD245BQX
| BLM18HK102SN1D | Murata | 1 FB5 Ferrite bead, 1kΩ at 100MHz, 25%, 0603 Murata BLM18HK102SN1D |
| BNX027H01L | Murata | 1 FL1 Filter, EMI, 22μF, 16V, 20A, 4-SMD, no lead Murata BNX027H01L |
| ECASD31C476M040KA0 | Murata | 1 C5 Capacitor, 47μF, 16V, 20%, aluminum poly, 2917 Murata ECASD31C476M040KA0 |
| GRM0335C1E102JA01D | Murata | 8 C81 to C88 Capacitors, 1nF, 25V, 5%, C0G, 0201 Murata GRM0335C1E102JA01D |
| GRM155C70J225KE11D | Murata | 1 C61 Capacitor, 2.2μF, 6.3V, 10%, X7S, 0402 Murata GRM155C70J225KE11D |
| GRM155C70J225KE11D | Murata | 1 C60 Capacitor, 2.2μF, 6.3V, 10%, X7S, 0402, DNI Murata GRM155C70J225KE11D |
| GRM155Z71A105KE01D | Murata | 10 C31 to C40 Capacitors, 1μF, 10V, 10%, X7R, 0402 Murata GRM155Z71A105KE01D |
| GRM188R61A226ME15D | Murata | 1 C62 Capacitor, 22μF, 10V, 20%, X5R, 0603 Murata GRM188R61A226ME15D |
| GRT155C80J475ME13D | Murata | 6 C71 to C76 Capacitors, 4.7μF, 6.3V, 20%, X6S, 0402 Murata GRT155C80J475ME13D |
| ERA2AEB2102X | Panasonic | 1 R193 Resistor, 21kΩ, 1/16W, 0.1%, 0402 Panasonic ERA-2AEB2102X |
| ERJ-2GE0R00X | Panasonic | 24 R0 to R23 Resistors, 0Ω jumper, 1/10W, 0402 Panasonic ERJ-2GE0R00X |
| ERJ-2GE0R00X | Panasonic | 8 R24 to R30, R200 Resistors, 0Ω jumper, 1/10W, 0402, DNI Panasonic ERJ-2GE0R00X |
| ERJ-2GEJ330X | Panasonic | 15 R31 to R45 Resistors, 33Ω, 1/10W, 5%, 0402 Panasonic ERJ-2GEJ330X |
| ERJ-2RKF1002X | Panasonic | 6 R141 to R146 Resistors, 10kΩ, 1/10W, 1%, 0402 Panasonic ERJ-2RKF1002X |
| ERJ-2RKF1002X | Panasonic | 3 R147, R148, R149 Resistors, 10kΩ, 1/10W, 1%, 0402, DNI Panasonic ERJ-2RKF1002X |
| ERJ-2RKF1003X | Panasonic | 1 R150 Resistor, 100kΩ, 1/10W, 1%, 0402, DNI Panasonic ERJ-2RKF1003X |
| ERJ-2RKF1003X | Panasonic | 3 R151 to R153 Resistors, 100kΩ, 1/10W, 1%, 0402 Panasonic ERJ-2RKF1003X |
| ERJ-2RKF1052X | Panasonic | 1 R194 Resistor, 10.5kΩ, 1/10W, 1%, 0402 Panasonic ERJ-2RKF1052X |
| ERJ-2RKF10R0X | Panasonic | 4 R51 to R54 Resistors, 10Ω, 1/10W, 1%, 0402 Panasonic ERJ-2RKF10R0X |
| ERJ-2RKF10R0X | Panasonic | 2 R49, R50 Resistors, 10Ω, 1/10W, 1%, 0402, DNI Panasonic ERJ-2RKF10R0X |
| ERJ-2RKF1242X | Panasonic | 1 R64 Resistor, 12.4kΩ, 1/10W, 1%, 0402 Panasonic ERJ-2RKF1242X |
| ERJ-2RKF1301X | Panasonic | 1 R197 Resistor, 1.3kΩ, 1/10W, 1%, 0402 Panasonic ERJ-2RKF1301X |
| ERJ-2RKF1542X | Panasonic | 1 R63 Resistor, 15.4kΩ, 1/10W, 1%, 0402 Panasonic ERJ-2RKF1542X |
| ERJ-2RKF1693X | Panasonic | 1 R190 Resistor, 169kΩ, 1/10W, 1%, 0402 Panasonic ERJ-2RKF1693X |
| ERJ-2RKF2001X | Panasonic | 70 R70 to R139 Resistors, 2kΩ, 1/10W, 1%, 0402 Panasonic ERJ-2RKF2001X |
| ERJ-2RKF2611X | Panasonic | 1 R196 Resistor, 2.61kΩ, 1/10W, 1%, 0402 Panasonic ERJ-2RKF2611X |
| ERJ-2RKF3242X | Panasonic | 1 R67 Resistor, 32.4kΩ, 1/10W, 1%, 0402, DNI Panasonic ERJ-2RKF3242X |
| ERJ-2RKF4222X | Panasonic | 1 R192 Resistor, 42.2kΩ, 1/10W, 1%, 0402 Panasonic ERJ-2RKF4222X |
| ERJ-2RKF49R9X | Panasonic | 3 R46, R47, R48 Resistors, 49.9Ω, 1/10W, 1%, 0402, DNI Panasonic ERJ-2RKF49R9X |
| ERJ-2RKF5231X | Panasonic | 1 R195 Resistor, 5.23kΩ, 1/10W, 1%, 0402 Panasonic ERJ-2RKF5231X |
| ERJ-2RKF6040X | Panasonic | 1 R56 Resistor, 604Ω, 1/10W, 1%, 0402 Panasonic ERJ-2RKF6040X |
| ERJ-2RKF8251X | Panasonic | 1 R61 Resistor, 8.25kΩ, 1/10W, 1%, 0402 Panasonic ERJ-2RKF8251X |
| ERJ-2RKF8251X | Panasonic | 1 R62 Resistor, 8.25kΩ, 1/10W, 1%, 0402, DNI Panasonic ERJ-2RKF8251X |
| ERJ-3EKF1000V | Panasonic | 1 R55 Resistor, 100Ω, 1/10W, 1%, 0603 Panasonic ERJ-3EKF1000V |
| CL05A106MP8NUB8 | Samsung | 1 C10 Capacitor, 10μF, 10V, 20%, X5R, 0402, DNI Samsung CL05A106MP8NUB8 |
| CL05A106MP8NUB8 | Samsung | 2 C11, C12 Capacitors, 10μF, 10V, 20%, X5R, 0402 Samsung CL05A106MP8NUB8 |
| CL05B103KB5NNNC | Samsung | 10 C21 to C30 Capacitors, 0.01μF, 50V, 10%, X7R, 0402 Samsung CL05B103KB5NNNC |
| CRCW04022K87FKED | Vishay | 2 R58, R59 Resistors, 2.87kΩ, 1/16W, 1%, 0402 Vishay CRCW04022K87FKED |
| CRCW04022K87FKED | Vishay | 1 R57 Resistor, 2.87kΩ, 1/16W, 1%, 0402. DNI Vishay CRCW04022K87FKED |
| CRCW040284K5FKED | Vishay | 1 R191 Resistor, 84.5kΩ, 1/16W, 1%, 0402 Vishay CRCW040284K5FKED |
| WSL060300000ZEA9 | Vishay | 3 R172, R173, R174 Resistors, 0Ω, 45A, 0603 copper strip, DNI Vishay WSL060300000ZEA9 |
| WSL060300000ZEA9 | Vishay | 1 R171 Resistor, 0Ω, 45A, 0603 copper strip Vishay WSL060300000ZEA9 |
| CC0402JRNPO9BN100 | Yageo | 2 C66, C67 Capacitors, 10pF, 50V, 5%, C0G, 0402 Yageo CC0402JRNPO9BN100 |
| RC0402FR-0751K1L | Yageo | 1 R66 Resistor, 51.1kΩ, 1/16W, 1%, 0402 Yageo RC0402FR-0751K1L |
| RC0402FR-0751K1L | Yageo | 1 R65 Resistor, 51.1kΩ, 1/16W, 1%, 0402, DNI Yageo RC0402FR-0751K1L |
| RC0402FR-0761K9L | Yageo | 1 R68 Resistor, 61.9kΩ, 1/16W, 1%, 0402 Yageo RC0402FR-0761K9L |
| FXL4TD245BQX | Onsemi | 1 U3 IC, level translator, dual-supply, 4-bit Onsemi FXL4TD245BQX |
| AD5686R | Analog Devices | setting the supply voltages by using the AD5686R digital-to-analog converter (DAC). |
| 530L104KT16T | AVX | 6 C41 to C46 Capacitors, 0.1μF, 16V, 10%, X7R, 0402 Kyocera AVX 530L104KT16T |
| ADMV1455 | Analog Devices | The ADMV1455-EVALZ incorporates the ADMV1455 chip, as well as a power regulator |
| MAX7301 | Analog Devices | The MAX7301 GPO expander for setting the logic state of the ADD_F and ADD_G balls of the ADMV1455 . |
| LTC3315B | Analog Devices | The LTC3315B is the primary regulator used to generate |
| NFM18PC106D0G3 | Murata | Murata NFM18PC106D0G3 |
| ERA-1AEB103C | Panasonic | 4 R181 to R184 Resistors, 10kΩ, 1/20W, 0.1%, 0201 Panasonic ERA-1AEB103C |
| ERA-2ARB3481X | Panasonic | 1 R60 Resistor, 3.48kΩ, 1/16W, 0.1%, 0402 Panasonic ERA-2ARB3481X |
| TLMG1100-GS15 | Vishay | 1 DS2 LED, green, 2.1V, 0603 Vishay TLMG1100-GS15 |
| TNPW040239K7BEED | Vishay | 1 R69 Resistor, 39.7kΩ, 1/10W, 0.1%, 0402 Vishay TNPW040239K7BEED |
| 0402CG220J9B200 | Yageo | 1 C65 Capacitor, 22pF, 50V, 5%, C0G, 0402, DNI Yageo 0402CG220J9B200 |
| MSOP8 | Microchip | 1 U4 IC, 24LC32A, EEPROM, I2C, MSOP8 Microchip Technology 24LC32A-I/MS |
| 4-bit | onsemi | 1 U3 IC, level translator, dual-supply, 4-bit Onsemi FXL4TD245BQX |