Chip resistor array integrates four isolated 22 ohm resistor elements in a convex scallop-corner surface-mount package. The array is rated for 1/16 W per element at 70°C with a 50 V maximum working voltage and 100 V maximum overload voltage. It has 5% resistance tolerance, operates from -55°C to 125°C, and uses paper tape-and-reel packaging with 5,000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX CRA3A4E220JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 22Ω |
| Resistance Tolerance | ±5% |
| Number of Elements | 4 |
| Circuit Type | Isolated |
| Package/Case | 1206 |
| Rated Power per Element at 70°C | 0.0625W |
| Maximum Working Voltage | 50V |
| Maximum Overload Voltage | 100V |
| Operating Temperature Minimum | -55°C |
| Operating Temperature Maximum | 125°C |
| Lead Pitch | 0.80mm |
| Length | 3.20 ±0.15mm |
| Width | 1.60 ±0.15mm |
| Thickness | 0.50 ±0.10mm |
| Termination | SMD/SMT |
| Packaging | Paper tape, 5,000 pcs/reel |
Download the complete datasheet for AVX CRA3A4E220JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX CRA3A4E220JT
Technical manual for the MPC852TADS development board, featuring the NXP MPC852T processor, 10/100 Ethernet, RS-232, PCMCIA, and SDRAM support with schematics and parts lists.