This ceramic chip capacitor has a capacitance of 0.01uF and a DC rated voltage of 500VDC with a tolerance of 10%. It is constructed with a stacked multilayer ceramic (MLCC) design and has a case style of ceramic chip. The capacitor is suitable for operation over a temperature range of -55 to 200°C and is mounted through a hole.
Sign in to ask questions about the AVX SMX47A103KAN120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SMX47A103KAN120 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | 1 Stacked |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 11.2(Max) |
| Product Height (mm) | 4.7(Max) |
| Size (mm) | 10.2 X 11.2 X 4.7 |
| Capacitance | 0.01uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMX47A103KAN120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.