
The TAJA106K016R is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 1206 package type with dimensions of 1.6mm width, 3.2mm length, and 1.6mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TAJA106K016R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA106K016R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX TAJA106K016R
User manual for the CY8CKIT-050 PSoC 5LP Development Kit, detailing hardware features, programming, and code examples for high-precision analog and digital design.