
100µF polarized tantalum capacitor for surface mount applications. Features a DC rated voltage of 6.3V with a ±10% tolerance. Operating temperature range spans from -55°C to 125°C. This component has two terminals and a compact 1411 chip package measuring 3.5mm in length, 2.8mm in width, and 1.9mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TAJB107K006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB107K006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX TAJB107K006RNJ
User guide for the EV-ADF4150HVEB2Z evaluation board, featuring the ADF4150HV frequency synthesizer with a 1 GHz to 2 GHz VCO and high-voltage charge pump support.
User guide for the EV-ADF4401ASD2Z evaluation board used to test the ADF4401A translation loop, PLL, and VCO module with integrated voltage regulators and loop filters.