Molded solid tantalum chip capacitor provides 2.2 µF capacitance with ±10% tolerance and a 35 VDC rating. The B-case 1210 J-lead package uses tin termination finish and is supplied on 7 inch tape and reel packaging. Electrical ratings include 0.8 µA maximum DC leakage, 6% maximum dissipation factor, and 4.2 Ω maximum ESR at 100 kHz. The component operates from -55°C to +125°C and is rated to MSL 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TAJB225K035R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2µF |
| Capacitance tolerance | ±10% |
| Rated DC voltage | 35VDC |
| Case size | B |
| EIA case size | 1210 |
| Metric case size | 3528 |
| Maximum height | 2.1mm |
| Operating temperature | -55 to +125°C |
| Maximum DC leakage | 0.8µA |
| Maximum ESR at 100 kHz | 4.2Ω |
| Maximum dissipation factor | 6% |
| Termination style | J-lead |
| Encapsulation | Molding |
| Termination finish | Sn |
| Moisture sensitivity level | 1 |
| Category voltage at 125°C | 23V |
| RMS current at 25°C, 100 kHz | 142mA |
| RMS current at 85°C, 100 kHz | 128mA |
| RMS current at 125°C, 100 kHz | 57mA |
| Packaging quantity | 2000pcs |
| RoHS | Compliant |
Download the complete datasheet for AVX TAJB225K035R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX TAJB225K035R
Evaluation system manual for the ADSP-21369 SHARC processor, featuring the AD1835A audio codec, SDRAM, SRAM, and flash memory for audio application development.