The TPME337K010H0035 is a polarized tantalum capacitor with a capacitance of 330uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 4.1mm in height, 4.3mm in width, and 7.3mm in length. It is available in a 7343-43 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the AVX TPME337K010H0035
Demo manual for the DC2237A featuring the LTM8064. Supports 7.5V-58V input and 5V output with 6A sourcing and 9.1A sinking capability in CVCC modes.