
Class II ceramic chip capacitors use an X5R dielectric for higher-capacitance surface-mount applications. The KGM series covers a 4 V to 100 V voltage range and capacitance values from 100 pF to 100 µF. The dielectric operates from -55 °C to +85 °C and provides high volumetric efficiency for decoupling and filtering in space-constrained assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX X5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dielectric class | Class II |
| Dielectric | X5R |
| Product series | KGM Series |
| Mounting type | Surface Mount |
| Operating temperature minimum | -55°C |
| Operating temperature maximum | +85°C |
| Voltage range minimum | 4V |
| Voltage range maximum | 100V |
| Capacitance range minimum | 100pF |
| Capacitance range maximum | 100µF |
| Applications | Decoupling and filtering |
Download the complete datasheet for AVX X5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX X5R
High efficiency, 2:1 step-down charge pump DC/DC converter demo board using the LTC7820 controller, supporting 36V-60V input and 10A-20A output.
Dual output DDR2/3 power supply demo circuit for the LTC3876, supporting 4.5V-14V input, VDDQ up to 20A, and VTT up to 10A with 400kHz switching frequency.
A demo manual for the DC2164A-C circuit, featuring the LTM4630-1A for a 140A high-efficiency step-down regulator with 4.5V-15V input and 0.9V-1.8V output.
Demo manual for DC1588A featuring the LTM4611EV, a 15A step-down µModule regulator with 1.5V to 5.5V input and selectable 0.8V to 5V output.
High power factor isolated LED driver demo circuit providing 3A constant current from 90VAC-305VAC input for LED strings between 22V and 38V.
High-efficiency dual-output 30A buck converter demo board featuring the LTC3884 with PMBus digital power management and ultra-low DCR sensing.